- Home ›
- All Products›
- E3/8AA
E3/8AA
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/8 - in)side Diameter 9.58 mm (0.377 in) - Natur ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/8 - in)side Diameter 9.58 mm (0.377 in) - Natural
Search Keywords: E38AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E3/8AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0389
10,000
$0.0373
25,000
$0.0367
50,000
$0.0352
100,000
$0.0338
150,000
$0.0337
250,000
$0.0337
500,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing