- Home ›
- All Products›
- E3/8A
E3/8A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/8 - in)side Diameter 9.25 mm (0.364 in) - Orang ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/8 - in)side Diameter 9.25 mm (0.364 in) - Orange
Search Keywords: E38A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E3/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0389
10,000
$0.0373
25,000
$0.0367
50,000
$0.0352
100,000
$0.0338
150,000
$0.0333
250,000
$0.0328
500,000 +
$0.0323
Click for Quote
Log in
to unlock special pricing