- Home ›
- All Products›
- E3/4A
E3/4A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/4 - in)side Diameter 18.29 mm (0.72 in) - Orang ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/4 - in)side Diameter 18.29 mm (0.72 in) - Orange
Search Keywords: E34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E3/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0683
6,000
$0.0654
9,000
$0.0652
12,000
$0.0644
27,000
$0.0618
51,000
$0.0616
102,000
$0.0593
150,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing