- Home ›
- All Products›
- E2B
E2B
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 2 - in)side Diameter 47.52 mm (1.871 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 2 - in)side Diameter 47.52 mm (1.871 in) - Orange
Search Keywords: E2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.3959
1,200
$0.3782
3,000
$0.3569
5,400
$0.3471
7,800
$0.3463
10,200
$0.3379
15,000
$0.3370
25,200 +
$0.3334
Click for Quote
Log in
to unlock special pricing