- Home ›
- All Products›
- E1A
E1A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1 - in)side Diameter 25.22 mm (0.993 in) - Natura ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1 - in)side Diameter 25.22 mm (0.993 in) - Natural
Search Keywords: E1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,500
$0.0769
3,000
$0.0723
6,000
$0.0691
10,500
$0.0681
25,500
$0.0653
51,000
$0.0652
100,500
$0.0628
150,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing