- Home ›
- All Products›
- E1/2A
E1/2A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1/2 - in)side Diameter 12.45 mm (0.49 in) - Natur ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1/2 - in)side Diameter 12.45 mm (0.49 in) - Natural
Search Keywords: E12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0536
8,000
$0.0513
12,000
$0.0512
28,000
$0.0499
52,000
$0.0485
100,000
$0.0466
152,000
$0.0465
252,000 +
$0.0463
Click for Quote
Log in
to unlock special pricing