- Home ›
- All Products›
- DLS-2
DLS-2
Essentra
Panel Striker - 0.118 in (3.0 mm) Removable Panel Hole Diameter - 0.400 in (10.2 mm) Overall Height - 0.980 in (24.9 mm) Overa ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Panel Striker - 0.118 in (3.0 mm) Removable Panel Hole Diameter - 0.400 in (10.2 mm) Overall Height - 0.980 in (24.9 mm) Overall Length - 0.984 in (25.0 mm) Overall Width - Acetal - Black.
Search Keywords: DLS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DLS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.2051
3,000
$0.1962
5,000
$0.1934
8,000
$0.1815
10,000
$0.1742
25,000
$0.1589
50,000
$0.1585
100,000 +
$0.1569
Click for Quote
Log in
to unlock special pricing