- Home ›
- All Products›
- DHURC-2-01
DHURC-2-01
Essentra
Cable Clamps - Dual Half U, Snap-In - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Dual Half U, Snap-In - 3.2 mm (0.125 in)
Search Keywords: DHURC201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DHURC-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1174
3,000
$0.1103
5,000
$0.1055
8,000
$0.1040
25,000
$0.0877
50,000
$0.0842
100,000
$0.0840
150,000 +
$0.0838
Click for Quote
Log in
to unlock special pricing