- Home ›
- All Products›
- DGB-6
DGB-6
Essentra
Diaphragm Grommet - 11.0 mm (0.433 in) - 8.0 mm (0.315 in) - 2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Diaphragm Grommet - 11.0 mm (0.433 in) - 8.0 mm (0.315 in) - 2
Search Keywords: DGB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DGB-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.4329
500
$0.3517
1,000
$0.3508
3,000
$0.3216
5,000
$0.2790
8,000
$0.2714
15,000
$0.2641
25,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing