- Home ›
- All Products›
- DG-20
Essentra
DG-20
Diaphragm Grommet - 37.0 mm (1.457 in) - 29.0 mm (1.142 in) - 1
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Diaphragm Grommet - 37.0 mm (1.457 in) - 29.0 mm (1.142 in) - 1
Search Keywords: DG20
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | DG-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is DG-20 RoHS compliant?
Yes, DG-20 is RoHS compliant.
What is the lead time for DG-20?
The standard lead time for DG-20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.19
750
$1.12
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing