- Home ›
- All Products›
- DG-10187
DG-10187
Essentra
Diaphragm Grommet - 20.0 mm (0.787 in) - 15.5 mm (0.61 in) - 1
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Diaphragm Grommet - 20.0 mm (0.787 in) - 15.5 mm (0.61 in) - 1
Search Keywords: DG10187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DG-10187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$0.4940
500
$0.4014
1,000
$0.3834
3,000
$0.3618
5,000
$0.3096
8,000
$0.3088
10,000
$0.3080
15,000 +
$0.3013
Click for Quote
Log in
to unlock special pricing