- Home ›
- All Products›
- DFCC-3-RT
DFCC-3-RT
Essentra
Flat Cable Clamp - Adhesive Mount, Dual Clamp - 82.6 mm (3.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clamp - Adhesive Mount, Dual Clamp - 82.6 mm (3.250 in)
Search Keywords: DFCC3RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DFCC-3-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.397
300
$1.293
500
$1.269
1,000
$0.698
2,500
$0.641
5,000
$0.564
7,500
$0.549
10,000 +
$0.548
Click for Quote
Log in
to unlock special pricing