- Home ›
- All Products›
- DCS-4
DCS-4
Essentra
Natural Plated Steel Panel Striker - Removable Panel Hole Diameter Range 7.2 mm (0.283 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Plated Steel Panel Striker - Removable Panel Hole Diameter Range 7.2 mm (0.283 in)
Search Keywords: DCS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DCS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.5175
1,000
$0.4943
2,500
$0.4665
5,000
$0.4537
7,500
$0.4526
10,000
$0.4151
15,000
$0.4140
25,000 +
$0.3835
Click for Quote
Log in
to unlock special pricing