- Home ›
- All Products›
- DCS-1
DCS-1
Essentra
Natural Acetal Panel Striker - Removable Panel Hole Diameter Range 7.2 mm (0.283 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Acetal Panel Striker - Removable Panel Hole Diameter Range 7.2 mm (0.283 in)
Search Keywords: DCS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DCS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.1839
2,500
$0.1449
5,000
$0.1386
7,500
$0.1366
25,000
$0.1152
50,000
$0.1107
100,000
$0.1104
150,000 +
$0.1092
Click for Quote
Log in
to unlock special pricing