- Home ›
- All Products›
- DC4A
DC4A
Essentra
UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 7/16-24 Threaded Height 6.1 mm (0.240 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNJ UNJS Threaded Protection Cap Compatible Thread Sizes 7/16-24 Threaded Height 6.1 mm (0.240 in)
Search Keywords: DC4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DC4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$0.9776
2,500
$0.6016
3,750
$0.4763
5,000 +
$0.4667
Click for Quote
Log in
to unlock special pricing