- Home ›
- All Products›
- DC3A
DC3A
Essentra
UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 3/8-28 Threaded Height 5.1 mm (0.200 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNJ UNJS Threaded Protection Cap Compatible Thread Sizes 3/8-28 Threaded Height 5.1 mm (0.200 in)
Search Keywords: DC3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DC3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$0.9285
2,500
$0.5714
3,750
$0.4524
5,000 +
$0.4433
Click for Quote
Log in
to unlock special pricing