- Home ›
- All Products›
- DC16A
DC16A
Essentra
UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 1-1/4-14 Threaded Height 10.9 mm (0.430 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNJ UNJS Threaded Protection Cap Compatible Thread Sizes 1-1/4-14 Threaded Height 10.9 mm (0.430 in)
Search Keywords: DC16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DC16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.923
1,000
$0.692
1,500
$0.646
2,000 +
$0.633
Click for Quote
Log in
to unlock special pricing