- Home ›
- All Products›
- CTR011A
CTR011A
Essentra
Standard Cable Tie - 370.1 mm (14.570 in) - Natural - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 370.1 mm (14.570 in) - Natural - Nylon
Search Keywords: CTR011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CTR011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.4667
500
$0.3792
1,000
$0.3783
2,500
$0.3467
5,000
$0.3325
7,500
$0.3316
10,000
$0.3308
15,000 +
$0.3236
Click for Quote
Log in
to unlock special pricing