- Home ›
- All Products›
- CTM400A
CTM400A
Essentra
Marker Cable Tie, Natural, Style 4, 18 lbs, 5.125 in Length
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Marker Cable Tie, Natural, Style 4, 18 lbs, 5.125 in Length
Search Keywords: CTM400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CTM400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.0627
2,500
$0.0526
7,500
$0.0494
25,000
$0.0459
50,000
$0.0447
100,000
$0.0429
150,000
$0.0428
250,000 +
$0.0427
Click for Quote
Log in
to unlock special pricing