- Home ›
- All Products›
- CT084B
Essentra
CT084B
Standard Cable Tie - 464.1 mm (18.27 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1500.1 mm (59.060 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 464.1 mm (18.27 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1500.1 mm (59.060 in)
Search Keywords: CT084B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT084B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT084B RoHS compliant?
Yes, CT084B is RoHS compliant.
What is the lead time for CT084B?
The standard lead time for CT084B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$3.80
300
$3.53
500
$3.33
1,000
$3.16
2,500
$3.00
5,000
$2.96
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing