- Home ›
- All Products›
- CT082B
CT082B
Essentra
Standard Cable Tie - 380 mm (14.960 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1218.9 mm (47.990 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 380 mm (14.960 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1218.9 mm (47.990 in)
Search Keywords: CT082B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT082B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.49
500
$2.45
1,000
$2.35
2,500
$2.29
5,000
$2.23
7,500
$2.20
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing