- Home ›
- All Products›
- CT082A
Essentra
CT082A
Standard Cable Tie - 380 mm (14.960 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1218.9 mm (47.990 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 380 mm (14.960 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1218.9 mm (47.990 in)
Search Keywords: CT082A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT082A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT082A RoHS compliant?
Yes, CT082A is RoHS compliant.
What is the lead time for CT082A?
The standard lead time for CT082A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
100
$2.82
300
$2.62
500
$2.58
1,000
$2.47
2,500
$2.41
5,000
$2.35
7,500
$2.32
10,000 +
$2.31
Click for Quote
Log in
to unlock special pricing