- Home ›
- All Products›
- CT081B
CT081B
Essentra
Standard Cable Tie - 359.9 mm (14.170 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1167.9 mm (45.980 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 359.9 mm (14.170 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 1167.9 mm (45.980 in)
Search Keywords: CT081B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT081B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.12
300
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500
$1.74
10,000 +
$1.73
Click for Quote
Log in
to unlock special pricing