- Home ›
- All Products›
- CT080B
CT080B
Essentra
Standard Cable Tie - 270 mm (10.630 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 913.9 mm (35.980 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 270 mm (10.630 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 913.9 mm (35.980 in)
Search Keywords: CT080B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT080B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$1.23
300
$1.19
500
$1.14
1,000
$1.09
2,500
$1.05
5,000
$1.02
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing