- Home ›
- All Products›
- CT078A
CT078A
Essentra
Standard Cable Tie - 236 mm (9.29 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 762 mm (30.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 236 mm (9.29 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 762 mm (30.000 in)
Search Keywords: CT078A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT078A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.807
300
$0.782
500
$0.747
1,000
$0.715
2,500
$0.685
5,000
$0.667
7,500
$0.666
10,000 +
$0.658
Click for Quote
Log in
to unlock special pricing