- Home ›
- All Products›
- CT077B
Essentra
CT077B
Standard Cable Tie - 220 mm (8.66 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 709.9 mm (27.950 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 220 mm (8.66 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 709.9 mm (27.950 in)
Search Keywords: CT077B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT077B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is CT077B RoHS compliant?
Yes, CT077B is RoHS compliant.
What is the lead time for CT077B?
The standard lead time for CT077B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
100
$0.834
300
$0.808
500
$0.772
1,000
$0.739
2,500
$0.708
5,000
$0.690
7,500
$0.688
10,000 +
$0.681
Click for Quote
Log in
to unlock special pricing