- Home ›
- All Products›
- CT077A
CT077A
Essentra
Standard Cable Tie - 220 mm (8.66 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 709.9 mm (27.950 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 220 mm (8.66 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 709.9 mm (27.950 in)
Search Keywords: CT077A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT077A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.834
300
$0.808
500
$0.772
1,000
$0.739
2,500
$0.708
5,000
$0.690
7,500
$0.688
10,000 +
$0.681
Click for Quote
Log in
to unlock special pricing