- Home ›
- All Products›
- CT073B
CT073B
Essentra
Standard Cable Tie - 133.1 mm (5.240 in) - Overall Width 7.9 mm (0.310 in) - Overall Length 450.1 mm (17.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 133.1 mm (5.240 in) - Overall Width 7.9 mm (0.310 in) - Overall Length 450.1 mm (17.720 in)
Search Keywords: CT073B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT073B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.6677
300
$0.5425
1,000
$0.5182
2,500
$0.4890
5,000
$0.4756
7,500
$0.4629
10,000
$0.4618
15,000 +
$0.4568
Click for Quote
Log in
to unlock special pricing