- Home ›
- All Products›
- CT073A
Essentra
CT073A
Standard Cable Tie - 133.1 mm (5.240 in) - Overall Width 7.9 mm (0.310 in) - Overall Length 450.1 mm (17.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 133.1 mm (5.240 in) - Overall Width 7.9 mm (0.310 in) - Overall Length 450.1 mm (17.720 in)
Search Keywords: CT073A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT073A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT073A RoHS compliant?
Yes, CT073A is RoHS compliant.
What is the lead time for CT073A?
The standard lead time for CT073A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
100
$0.5531
500
$0.4494
1,000
$0.4081
2,500
$0.3906
5,000
$0.3745
7,500
$0.3736
10,000
$0.3435
15,000 +
$0.3426
Click for Quote
Log in
to unlock special pricing