- Home ›
- All Products›
- CT072L
Essentra
CT072L
Standard Cable Tie - Blue - 380 mm (14.960 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - Blue - 380 mm (14.960 in)
Search Keywords: CT072L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CT072L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | TW |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CT072L RoHS compliant?
Yes, CT072L is RoHS compliant.
What is the lead time for CT072L?
The standard lead time for CT072L is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
100
$0.5494
500
$0.4464
1,000
$0.4081
2,500
$0.3906
5,000
$0.3745
7,500
$0.3736
10,000
$0.3435
15,000 +
$0.3426
Click for Quote
Log in
to unlock special pricing