- Home ›
- All Products›
- CT071B
CT071B
Essentra
Standard Cable Tie - 110 mm (4.330 in) - Overall Width 6.4 mm (0.250 in) - Overall Length 380 mm (14.960 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 110 mm (4.330 in) - Overall Width 6.4 mm (0.250 in) - Overall Length 380 mm (14.960 in)
Search Keywords: CT071B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT071B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.3773
500
$0.3165
2,500
$0.2843
5,000
$0.2763
7,500
$0.2688
25,000
$0.2582
50,000 +
$0.2575
Click for Quote
Log in
to unlock special pricing