- Home ›
- All Products›
- CT070B
CT070B
Essentra
Standard Cable Tie - 99.1 mm (3.900 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 340.1 mm (13.390 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 99.1 mm (3.900 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 340.1 mm (13.390 in)
Search Keywords: CT070B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.3946
500
$0.3206
1,000
$0.3198
2,500
$0.2931
5,000
$0.2811
7,500
$0.2804
10,000
$0.2797
15,000 +
$0.2736
Click for Quote
Log in
to unlock special pricing