- Home ›
- All Products›
- CT069B
CT069B
Essentra
Standard Cable Tie - 87.9 mm (3.460 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 300 mm (11.810 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 87.9 mm (3.460 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 300 mm (11.810 in)
Search Keywords: CT069B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT069B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3279
500
$0.2750
2,500
$0.2342
5,000
$0.2276
7,500
$0.2214
25,000
$0.2020
50,000 +
$0.2015
Click for Quote
Log in
to unlock special pricing