- Home ›
- All Products›
- CT068A
CT068A
Essentra
Standard Cable Tie - 78 mm (3.070 in) - Overall Width 0.8 mm (0.030 in) - Overall Length 279.9 mm (11.020 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 78 mm (3.070 in) - Overall Width 0.8 mm (0.030 in) - Overall Length 279.9 mm (11.020 in)
Search Keywords: CT068A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT068A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.2992
1,000
$0.2236
2,500
$0.2139
5,000
$0.2109
7,500
$0.2022
25,000
$0.1842
50,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing