- Home ›
- All Products›
- CT065B
CT065B
Essentra
Standard Cable Tie - 38.1 mm (1.500 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 150.1 mm (5.910 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 38.1 mm (1.500 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 150.1 mm (5.910 in)
Search Keywords: CT065B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT065B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$0.1792
1,000
$0.1429
2,500
$0.1342
5,000
$0.1284
10,000
$0.1182
25,000
$0.1149
50,000
$0.1104
100,000 +
$0.1101
Click for Quote
Log in
to unlock special pricing