- Home ›
- All Products›
- CT064B
CT064B
Essentra
Standard Cable Tie - 30 mm (1.180 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 119.9 mm (4.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 30 mm (1.180 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 119.9 mm (4.720 in)
Search Keywords: CT064B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT064B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.1927
1,000
$0.1518
2,500
$0.1452
5,000
$0.1431
7,500
$0.1411
25,000
$0.1318
50,000
$0.1315
100,000 +
$0.1301
Click for Quote
Log in
to unlock special pricing