- Home ›
- All Products›
- CT063A
Essentra
CT063A
Standard Cable Tie - 270 mm (10.630 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 913.9 mm (35.980 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 270 mm (10.630 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 913.9 mm (35.980 in)
Search Keywords: CT063A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT063A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT063A RoHS compliant?
Yes, CT063A is RoHS compliant.
What is the lead time for CT063A?
The standard lead time for CT063A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.6885
300
$0.5594
1,000
$0.5081
2,500
$0.4794
5,000
$0.4663
7,500
$0.4539
10,000
$0.4304
15,000 +
$0.4293
Click for Quote
Log in
to unlock special pricing