- Home ›
- All Products›
- CT030B
Essentra
CT030B
Standard Cable Tie - 130 mm (5.120 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 450.1 mm (17.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 130 mm (5.120 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 450.1 mm (17.720 in)
Search Keywords: CT030B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CT030B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | TW |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CT030B RoHS compliant?
Yes, CT030B is RoHS compliant.
What is the lead time for CT030B?
The standard lead time for CT030B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
100
$0.3562
500
$0.2987
2,500
$0.2542
5,000
$0.2470
7,500
$0.2403
25,000
$0.2189
50,000 +
$0.2184
Click for Quote
Log in
to unlock special pricing