- Home ›
- All Products›
- CT030A
CT030A
Essentra
Standard Cable Tie - 130 mm (5.120 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 450.1 mm (17.720 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 130 mm (5.120 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 450.1 mm (17.720 in)
Search Keywords: CT030A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT030A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4302
500
$0.3495
1,000
$0.3487
2,500
$0.3196
5,000
$0.3064
7,500
$0.3057
10,000
$0.3049
15,000 +
$0.2983
Click for Quote
Log in
to unlock special pricing