- Home ›
- All Products›
- CT029F
Essentra
CT029F
Standard Cable Ties - Nylon - 432.1 mm (17.010 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Ties - Nylon - 432.1 mm (17.010 in) - Black
Search Keywords: CT029F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT029F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT029F RoHS compliant?
Yes, CT029F is RoHS compliant.
What is the lead time for CT029F?
The standard lead time for CT029F is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
100
$0.4412
500
$0.3584
1,000
$0.3419
2,500
$0.3126
5,000
$0.2997
7,500
$0.2990
10,000
$0.2804
15,000 +
$0.2729
Click for Quote
Log in
to unlock special pricing