- Home ›
- All Products›
- CT029B
Essentra
CT029B
Standard Cable Tie - 125 mm (4.920 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 432.1 mm (17.010 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 125 mm (4.920 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 432.1 mm (17.010 in)
Search Keywords: CT029B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT029B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT029B RoHS compliant?
Yes, CT029B is RoHS compliant.
What is the lead time for CT029B?
The standard lead time for CT029B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$0.2856
1,000
$0.2139
2,500
$0.2046
5,000
$0.2017
7,500
$0.1934
25,000
$0.1759
50,000
$0.1755
100,000 +
$0.1736
Click for Quote
Log in
to unlock special pricing