- Home ›
- All Products›
- CT029A
CT029A
Essentra
Standard Cable Tie - 125 mm (4.920 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 432.1 mm (17.010 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 125 mm (4.920 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 432.1 mm (17.010 in)
Search Keywords: CT029A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT029A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.3458
500
$0.2900
2,500
$0.2606
5,000
$0.2532
7,500
$0.2463
25,000
$0.2366
50,000 +
$0.2360
Click for Quote
Log in
to unlock special pricing