- Home ›
- All Products›
- CT028B
CT028B
Essentra
Standard Cable Tie - 116.1 mm (4.570 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 385.1 mm (15.160 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 116.1 mm (4.570 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 385.1 mm (15.160 in)
Search Keywords: CT028B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT028B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$0.2000
1,000
$0.1576
2,500
$0.1507
5,000
$0.1486
7,500
$0.1465
25,000
$0.1368
50,000
$0.1365
100,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing