- Home ›
- All Products›
- CT027B
Essentra
CT027B
Standard Cable Tie - 102.1 mm (4.020 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 368 mm (14.490 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 102.1 mm (4.020 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 368 mm (14.490 in)
Search Keywords: CT027B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT027B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is CT027B RoHS compliant?
Yes, CT027B is RoHS compliant.
What is the lead time for CT027B?
The standard lead time for CT027B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
300
$0.1858
1,000
$0.1481
2,500
$0.1391
5,000
$0.1330
10,000
$0.1223
25,000
$0.1189
50,000
$0.1142
100,000 +
$0.1139
Click for Quote
Log in
to unlock special pricing