- Home ›
- All Products›
- CT026A
CT026A
Essentra
Standard Cable Tie - 88.9 mm (3.500 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 309.9 mm (12.200 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 88.9 mm (3.500 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 309.9 mm (12.200 in)
Search Keywords: CT026A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT026A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
300
$0.1746
2,500
$0.1376
5,000
$0.1316
7,500
$0.1297
25,000
$0.1244
50,000
$0.1195
100,000
$0.1192
150,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing