- Home ›
- All Products›
- CT022K
Essentra
CT022K
Standard Cable Tie - Red - 202.9 mm (7.990 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - Red - 202.9 mm (7.990 in)
Search Keywords: CT022K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CT022K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | TW |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CT022K RoHS compliant?
Yes, CT022K is RoHS compliant.
What is the lead time for CT022K?
The standard lead time for CT022K is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
300
$0.1333
2,500
$0.0994
5,000
$0.0951
7,500
$0.0948
25,000
$0.0851
50,000
$0.0817
100,000
$0.0815
150,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing