- Home ›
- All Products›
- CT020A
CT020A
Essentra
Standard Cable Tie - 49 mm (1.930 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 180.1 mm (7.090 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 49 mm (1.930 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 180.1 mm (7.090 in)
Search Keywords: CT020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$0.0825
2,500
$0.0615
5,000
$0.0614
7,500
$0.0588
25,000
$0.0542
50,000
$0.0527
100,000
$0.0507
150,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing