- Home ›
- All Products›
- CT019C
Essentra
CT019C
Standard Cable Ties - Nylon - 160 mm (6.300 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Ties - Nylon - 160 mm (6.300 in) - Black
Search Keywords: CT019C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT019C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT019C RoHS compliant?
Yes, CT019C is RoHS compliant.
What is the lead time for CT019C?
The standard lead time for CT019C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
300
$0.1592
2,500
$0.1192
5,000
$0.1141
7,500
$0.1124
25,000
$0.1022
50,000
$0.0982
100,000
$0.0979
150,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing