- Home ›
- All Products›
- CT019B
Essentra
CT019B
Standard Cable Tie - 41.9 mm (1.650 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 160 mm (6.300 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 41.9 mm (1.650 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 160 mm (6.300 in)
Search Keywords: CT019B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT019B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT019B RoHS compliant?
Yes, CT019B is RoHS compliant.
What is the lead time for CT019B?
The standard lead time for CT019B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
300
$0.0815
2,500
$0.0612
5,000
$0.0611
7,500
$0.0586
25,000
$0.0537
50,000
$0.0522
100,000
$0.0501
150,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing