- Home ›
- All Products›
- CT019A
CT019A
Essentra
Standard Cable Tie - 41.9 mm (1.650 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 160 mm (6.300 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 41.9 mm (1.650 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 160 mm (6.300 in)
Search Keywords: CT019A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT019A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
300
$0.0815
2,500
$0.0612
5,000
$0.0611
7,500
$0.0586
25,000
$0.0537
50,000
$0.0522
100,000
$0.0501
150,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing